Penta Mechanical Torque Wrench, 3/8 in Drive, Square Drive

RS Stock No.: 918-2356Brand: PentaManufacturers Part No.: MS100N1 3/8
brand-logo
View all in Torque Wrenches

Technical documents

Specifications

Brand

Penta

Torque Wrench Type

Mechanical Torque Wrench

Drive Shape

Square

Drive Size

3/8 in

Overall Length

315 mm

Country of Origin

France

Product details

Sibille MS100N1 3/8 in Non-reversible Torque Wrench

The MS100N1 series of insulated non-reversible torque wrench from Sibille. The MS100N1 torque wrench features a torque capacity of 8-50 Nm and a 3/8 in square drive.

Features and Benefits:

Torque tightening is made by turning the rear handle
Ideal for precision tightening
Meets IEC60900 & EN6789 standards
850 g in weight

Stock information temporarily unavailable.

P.O.A.

Penta Mechanical Torque Wrench, 3/8 in Drive, Square Drive

Calibration type

P.O.A.

Penta Mechanical Torque Wrench, 3/8 in Drive, Square Drive
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Penta

Torque Wrench Type

Mechanical Torque Wrench

Drive Shape

Square

Drive Size

3/8 in

Overall Length

315 mm

Country of Origin

France

Product details

Sibille MS100N1 3/8 in Non-reversible Torque Wrench

The MS100N1 series of insulated non-reversible torque wrench from Sibille. The MS100N1 torque wrench features a torque capacity of 8-50 Nm and a 3/8 in square drive.

Features and Benefits:

Torque tightening is made by turning the rear handle
Ideal for precision tightening
Meets IEC60900 & EN6789 standards
850 g in weight