Penta Water Pump Pliers, 135 mm Overall

RS Stock No.: 621-635Brand: PentaManufacturers Part No.: MS26RS-250
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

Penta

Plier Type

Water Pump Pliers

Overall Length

135 mm

Country of Origin

France

Product details

Insulated Pliers

High quality ’Orange’ safety tools, insulated, tested and marked in accordance with the requirements of the UK Electricity Supply Industry. The insulation materials used have excellent mechanical and electrical properties (over temperature range -20°C to +70°C) and are tested to a minimum of 10000 V, 50 Hz for 3 mins at various stages of manufacture. The insulation is positively bonded to the tool, impact resistant, fire retardant and resistant to most acids. To ensure visual safety should the insulation become damaged, the final coat is ’orange’ and preceding coats are ’white’. These tools are designed to help protect the user during live working, accidental contact or ’flashover’ when working on or adjacent to energised systems, and are guaranteed up to 1000V.

A selection of pliers suitable for use in a wide range of applications:

Standards

IEC 60900

Stock information temporarily unavailable.

P.O.A.

Penta Water Pump Pliers, 135 mm Overall

P.O.A.

Penta Water Pump Pliers, 135 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Penta

Plier Type

Water Pump Pliers

Overall Length

135 mm

Country of Origin

France

Product details

Insulated Pliers

High quality ’Orange’ safety tools, insulated, tested and marked in accordance with the requirements of the UK Electricity Supply Industry. The insulation materials used have excellent mechanical and electrical properties (over temperature range -20°C to +70°C) and are tested to a minimum of 10000 V, 50 Hz for 3 mins at various stages of manufacture. The insulation is positively bonded to the tool, impact resistant, fire retardant and resistant to most acids. To ensure visual safety should the insulation become damaged, the final coat is ’orange’ and preceding coats are ’white’. These tools are designed to help protect the user during live working, accidental contact or ’flashover’ when working on or adjacent to energised systems, and are guaranteed up to 1000V.

A selection of pliers suitable for use in a wide range of applications:

Standards

IEC 60900