Technical documents
Specifications
Brand
PentaType
End Cap
Inside Diameter Primary
8mm
Inside Diameter (Primary)
8mm
Inside Diameter Secondary
11mm
Inside Diameter (Secondary)
11mm
Adhesive Lined
No
Material
Flexible Insulating Material
Colour
Orange
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Penta End Cap Orange, Flexible Insulating Material, 8mm
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Penta End Cap Orange, Flexible Insulating Material, 8mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PentaType
End Cap
Inside Diameter Primary
8mm
Inside Diameter (Primary)
8mm
Inside Diameter Secondary
11mm
Inside Diameter (Secondary)
11mm
Adhesive Lined
No
Material
Flexible Insulating Material
Colour
Orange
Country of Origin
France