Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 4 m Detection Range

RS Stock No.: 218-8272Brand: Pepperl + FuchsManufacturers Part No.: 183433
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

4 m

Output Type

2 PUSH/PULL

Electrical Connection

M12 5 pin Connector

Series

MLV41

Country of Origin

Singapore

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 4 m Detection Range

P.O.A.

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 4 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

4 m

Output Type

2 PUSH/PULL

Electrical Connection

M12 5 pin Connector

Series

MLV41

Country of Origin

Singapore