Pepperl + Fuchs Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, V1-W-BK Series

RS Stock No.: 203-0995Brand: Pepperl + FuchsManufacturers Part No.: V1-W-BKDistrelec Article No.: 30123787
brand-logo

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Series

V1-W-BK

Body Orientation

Right Angle

Coding

A

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, V1-W-BK Series

P.O.A.

Pepperl + Fuchs Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, V1-W-BK Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Series

V1-W-BK

Body Orientation

Right Angle

Coding

A

Country of Origin

Germany