Technical documents
Specifications
Brand
Pepperl + FuchsNumber of Channels
2
Module Type
Zener Barrier
Barrier Type
Zener Barrier
Maximum Voltage
250V
Hazardous Area Certification
ATEX
Safety Current Resistance
115Ω
Supply Voltage
13.6V ac
Maximum Current
153mA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Safety Current Maximum
153mA
Safety Voltage Maximum
250 V
Operating Temperature Range
-20 → +60°C
Country of Origin
Indonesia
Product details
P&F Dual Channel Zener Diode Barriers
Using a dual channel barrier impedes a direct grounding of the intrinsically safe circuit. The ground is only made in the event of a failure, if the zener diodes conduct. This circuit also suppresses influences of external circuits.
Typical application - thermocouples
Isolation Barriers
Pepperl+Fuchs shunt zener diode barriers are for use as safety interfaces between intrinsically safe and non-intrinsically safe circuits. They are manufactured from Makrolon® and designed to conduct electrical signals - in either direction - between safe and hazardous areas and to limit the amount of energy which can be transferred from a safe to a hazardous area in the event of fault conditions occurring in the safe area. All systems shown are licensed for [EEx ia] IIC Class 1, Div1, Groups A-G
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Pepperl + FuchsNumber of Channels
2
Module Type
Zener Barrier
Barrier Type
Zener Barrier
Maximum Voltage
250V
Hazardous Area Certification
ATEX
Safety Current Resistance
115Ω
Supply Voltage
13.6V ac
Maximum Current
153mA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Safety Current Maximum
153mA
Safety Voltage Maximum
250 V
Operating Temperature Range
-20 → +60°C
Country of Origin
Indonesia
Product details
P&F Dual Channel Zener Diode Barriers
Using a dual channel barrier impedes a direct grounding of the intrinsically safe circuit. The ground is only made in the event of a failure, if the zener diodes conduct. This circuit also suppresses influences of external circuits.
Typical application - thermocouples
Isolation Barriers
Pepperl+Fuchs shunt zener diode barriers are for use as safety interfaces between intrinsically safe and non-intrinsically safe circuits. They are manufactured from Makrolon® and designed to conduct electrical signals - in either direction - between safe and hazardous areas and to limit the amount of energy which can be transferred from a safe to a hazardous area in the event of fault conditions occurring in the safe area. All systems shown are licensed for [EEx ia] IIC Class 1, Div1, Groups A-G