Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 25 m Detection Range
RS Stock No.: 203-1025Brand: Pepperl + FuchsManufacturers Part No.: 295670-100035Distrelec Article No.: 30230997

Technical documents
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Retroreflective
Detection Range
25 m
Output Type
NPN/PNP
Electrical Connection
M12 4 Pin Connector
Interface
IO-Link
Series
OBR25M
Distrelec Product Id
30230997
Country of Origin
Singapore
You may be interested in
Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 2 m Detection RangeBrand: Pepperl + Fuchs
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 25 m Detection Range
1
P.O.A.
Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 25 m Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 2 m Detection RangeBrand: Pepperl + Fuchs
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Retroreflective
Detection Range
25 m
Output Type
NPN/PNP
Electrical Connection
M12 4 Pin Connector
Interface
IO-Link
Series
OBR25M
Distrelec Product Id
30230997
Country of Origin
Singapore
You may be interested in
Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 2 m Detection RangeBrand: Pepperl + Fuchs
P.O.A.Each (ex VAT)