Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 20 → 265 V ac, 20

RS Stock No.: 610-5000Brand: Pepperl + FuchsManufacturers Part No.: 3RG4013-3KB00-PFDistrelec Article No.: 30409756
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

20 → 265 V ac, 20 → 320 V dc

IP Rating

IP67

Length

69mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

320V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

265V

Shielding

Shielded

Maximum Switching Frequency

490Hz

Switching Current

300 mA

Reverse Polarity Protection

Yes

Switching Frequency

490 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Distrelec Product Id

30409756

Country of Origin

Czech Republic

Product details

BERO 3RG4 — Inductive proximity switch

Cylindrical design
LED status display
Short circuit and reverse polarity protection

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 20 → 265 V ac, 20

P.O.A.

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 20 → 265 V ac, 20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

20 → 265 V ac, 20 → 320 V dc

IP Rating

IP67

Length

69mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

320V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

265V

Shielding

Shielded

Maximum Switching Frequency

490Hz

Switching Current

300 mA

Reverse Polarity Protection

Yes

Switching Frequency

490 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Distrelec Product Id

30409756

Country of Origin

Czech Republic

Product details

BERO 3RG4 — Inductive proximity switch

Cylindrical design
LED status display
Short circuit and reverse polarity protection