Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 200 → 1300 mm Detection, 12 → 30 V dc

RS Stock No.: 610-5684Brand: Pepperl + FuchsManufacturers Part No.: 3RG6013-3AD00
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

200 → 1300 mm

Supply Voltage

12 → 30 V dc

Length

131mm

IP Rating

IP65

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

300 mA

Switching Frequency

4 Hz

Maximum Operating Temperature

+70°C

Product details

Sonar-BERO 3RG60 - Ultrasonic sensor, switching output

Ultrasonic proximity switch to 6000mm
Cylindrical design
Switching output
2 switching limits configurable via potentiometer
Background fade
LED status displays
Connector version

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 200 → 1300 mm Detection, 12 → 30 V dc

P.O.A.

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 200 → 1300 mm Detection, 12 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

200 → 1300 mm

Supply Voltage

12 → 30 V dc

Length

131mm

IP Rating

IP65

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

300 mA

Switching Frequency

4 Hz

Maximum Operating Temperature

+70°C

Product details

Sonar-BERO 3RG60 - Ultrasonic sensor, switching output

Ultrasonic proximity switch to 6000mm
Cylindrical design
Switching output
2 switching limits configurable via potentiometer
Background fade
LED status displays
Connector version