Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 1.7 m Detection Range

RS Stock No.: 218-8277Brand: Pepperl + FuchsManufacturers Part No.: RL28-55/47/82b/105
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

1.7 m

Output Type

PNP NO/NC

Electrical Connection

M12 5 pin Connector

Series

RL28

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 1.7 m Detection Range

P.O.A.

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 1.7 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

1.7 m

Output Type

PNP NO/NC

Electrical Connection

M12 5 pin Connector

Series

RL28

Country of Origin

Vietnam