Pepperl + Fuchs Mounting Flange for Use with Barrel Type M8 Sensor

Technical documents
Specifications
Brand
Pepperl + FuchsAccessory Type
Mounting Flange
For Use With
Barrel Type M8 Sensor
Distrelec Product Id
30123490
Country of Origin
Hungary
Product details
Mounting Brackets for Cylindrical (Barrel) Sensors
For threaded or non-threaded sensors
Provides easy repositioning of the sensor in relation to the target. Sensors are firmly clamped in place.
Manufactured from PBT
Pepperl + Fuchs
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
Pepperl + FuchsAccessory Type
Mounting Flange
For Use With
Barrel Type M8 Sensor
Distrelec Product Id
30123490
Country of Origin
Hungary
Product details
Mounting Brackets for Cylindrical (Barrel) Sensors
For threaded or non-threaded sensors
Provides easy repositioning of the sensor in relation to the target. Sensors are firmly clamped in place.
Manufactured from PBT