Technical documents
Specifications
Brand
Pepperl + FuchsBody Style
Barrel
Thread Size
M30 x 1.5
Output Type
PNP
Detection Range
10 mm
Terminal Type
4-Pin M12 Connector
IP Rating
IP67
Supply Voltage
10 → 60 V dc
Length
94mm
Switching Frequency
0 → 10 Hz
Maximum dc Voltage
60V
Switching Current
200 mA
Housing Material
Stainless Steel
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Product details
Pepperl & Fuchs
Capacitive sensors can also be used to detect non metallic materials i.e. plastic, paper, fluids etc. Can be used for the detection of levels, or as a hand-held switch.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Pepperl + FuchsBody Style
Barrel
Thread Size
M30 x 1.5
Output Type
PNP
Detection Range
10 mm
Terminal Type
4-Pin M12 Connector
IP Rating
IP67
Supply Voltage
10 → 60 V dc
Length
94mm
Switching Frequency
0 → 10 Hz
Maximum dc Voltage
60V
Switching Current
200 mA
Housing Material
Stainless Steel
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Product details
Pepperl & Fuchs
Capacitive sensors can also be used to detect non metallic materials i.e. plastic, paper, fluids etc. Can be used for the detection of levels, or as a hand-held switch.