Thru beam rx proximity sensor,M18 PNP

RS Stock No.: 407-489Brand: Pepperl + FuchsManufacturers Part No.: CP18RDPDC
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

30 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

150 mA

Response Time

1 ms

Minimum Operating Temperature

-30°C

Housing Material

Plastic

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

Thru beam rx proximity sensor,M18 PNP

P.O.A.

Thru beam rx proximity sensor,M18 PNP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

30 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

150 mA

Response Time

1 ms

Minimum Operating Temperature

-30°C

Housing Material

Plastic

Maximum Operating Temperature

+70°C