Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Transmitter power supply input isolator

RS Stock No.: 511-9115Brand: Pepperl + FuchsManufacturers Part No.: GHG1243111R1206
brand-logo
View all in Zener & Galvanic Barriers

Technical documents

Specifications

Product details

Transmitter Power Supply, Input Isolator

Power supply for 2 and 3-wire 4–20mA transmitter
DIN rail mounting, plug in connectors
HART compatible
3 port isolation
Intrinsic safe inputs
Explosion protection Eex Ia/Ib IIC - mounting in zone II allowed
EMC to EN61326 and NE21
Short circuit protection

Approvals

UL/UL Listed for Canada

Galvanic Isolation Barriers, CEAG

All products in this range can function within an operating temperature environment of: -20 to +60°C

Stock information temporarily unavailable.

P.O.A.

Transmitter power supply input isolator

P.O.A.

Transmitter power supply input isolator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Product details

Transmitter Power Supply, Input Isolator

Power supply for 2 and 3-wire 4–20mA transmitter
DIN rail mounting, plug in connectors
HART compatible
3 port isolation
Intrinsic safe inputs
Explosion protection Eex Ia/Ib IIC - mounting in zone II allowed
EMC to EN61326 and NE21
Short circuit protection

Approvals

UL/UL Listed for Canada

Galvanic Isolation Barriers, CEAG

All products in this range can function within an operating temperature environment of: -20 to +60°C