Technical documents
Specifications
Brand
Pepperl + FuchsSensor Style
Fork
Detection Type
Through Beam
Detection Range
20 mm
Output Type
PNP
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<=160 μs
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Housing Material
Anodised Aluminium
Country of Origin
Germany
Product details
Frame Sensors 10mm to 220mm
Visible red light
Optimised for the detection of small parts
Sturdy aluminium housing
Sensitivity adjuster and light/dark switch as standard features of this series
High switching frequency
Supply Voltage 10 to 30 Vdc
M8 Connector, 3-pin
Protection degree IP67
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
Pepperl + FuchsSensor Style
Fork
Detection Type
Through Beam
Detection Range
20 mm
Output Type
PNP
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<=160 μs
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Housing Material
Anodised Aluminium
Country of Origin
Germany
Product details
Frame Sensors 10mm to 220mm
Visible red light
Optimised for the detection of small parts
Sturdy aluminium housing
Sensitivity adjuster and light/dark switch as standard features of this series
High switching frequency
Supply Voltage 10 to 30 Vdc
M8 Connector, 3-pin
Protection degree IP67
