Technical documents
Specifications
Brand
Pepperl + FuchsSensor Style
Fork
Detection Type
Through Beam
Detection Range
220 mm
Output Type
PNP
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<=160 μs
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Housing Material
Anodised Aluminium
Product details
Frame Sensors 10mm to 220mm
Visible red light
Optimised for the detection of small parts
Sturdy aluminium housing
Sensitivity adjuster and light/dark switch as standard features of this series
High switching frequency
Supply Voltage 10 to 30 Vdc
M8 Connector, 3-pin
Protection degree IP67
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Pepperl + FuchsSensor Style
Fork
Detection Type
Through Beam
Detection Range
220 mm
Output Type
PNP
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<=160 μs
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Housing Material
Anodised Aluminium
Product details
Frame Sensors 10mm to 220mm
Visible red light
Optimised for the detection of small parts
Sturdy aluminium housing
Sensitivity adjuster and light/dark switch as standard features of this series
High switching frequency
Supply Voltage 10 to 30 Vdc
M8 Connector, 3-pin
Protection degree IP67