Pepperl + Fuchs Through Beam Photoelectric Sensor, Fork Sensor, 50 mm Detection Range

RS Stock No.: 447-137Brand: Pepperl + FuchsManufacturers Part No.: GL50-RT/32/40A/98ADistrelec Article No.: 30123514
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

50 mm

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

1 ms

Housing Material

Aluminium

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Vietnam

Product details

Frame Sensors 10mm to 220mm

Visible red light
Optimised for the detection of small parts
Sturdy aluminium housing
Sensitivity adjuster and light/dark switch as standard features of this series
High switching frequency
Supply Voltage 10 to 30 Vdc
M8 Connector, 3-pin
Protection degree IP67

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Through Beam Photoelectric Sensor, Fork Sensor, 50 mm Detection Range

P.O.A.

Pepperl + Fuchs Through Beam Photoelectric Sensor, Fork Sensor, 50 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

50 mm

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

1 ms

Housing Material

Aluminium

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Vietnam

Product details

Frame Sensors 10mm to 220mm

Visible red light
Optimised for the detection of small parts
Sturdy aluminium housing
Sensitivity adjuster and light/dark switch as standard features of this series
High switching frequency
Supply Voltage 10 to 30 Vdc
M8 Connector, 3-pin
Protection degree IP67