Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 450 mm Detection Range

RS Stock No.: 229-034Brand: Pepperl + FuchsManufacturers Part No.: GLV18-8-450/115/120
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

450 mm

Output Type

PNP

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Maximum Operating Temperature

+60°C

Series

GLV18

Housing Material

PC

Minimum Operating Temperature

-25°C

Product details

GLV18 Series

Pepperl and Fuchs GLV18 series diffuse photoelectric sensors.

Fixed output
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 450 mm Detection Range

P.O.A.

Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 450 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

450 mm

Output Type

PNP

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Maximum Operating Temperature

+60°C

Series

GLV18

Housing Material

PC

Minimum Operating Temperature

-25°C

Product details

GLV18 Series

Pepperl and Fuchs GLV18 series diffuse photoelectric sensors.

Fixed output
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67