Pepperl + Fuchs 1 Channel Galvanic Barrier

RS Stock No.: 259-6698Brand: Pepperl + FuchsManufacturers Part No.: KFD2-SD-EX1.48
brand-logo
View all in Zener & Galvanic Barriers

Technical documents

Specifications

Number of Channels

1

Barrier Type

Galvanic Barrier

Maximum Voltage

250V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Current

93mA

Supply Voltage

5 → 35V dc

Operating Temperature Range

-20 → +60°C

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs 1 Channel Galvanic Barrier

P.O.A.

Pepperl + Fuchs 1 Channel Galvanic Barrier
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Channels

1

Barrier Type

Galvanic Barrier

Maximum Voltage

250V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Current

93mA

Supply Voltage

5 → 35V dc

Operating Temperature Range

-20 → +60°C