Technical documents
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Retroreflective
Detection Range
5 m
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
500 μs
Minimum Operating Temperature
-30°C
Housing Material
PC
Maximum Operating Temperature
+60°C
Country of Origin
Vietnam
Product details
ML100 Series
The ML100 series is characterized by its miniature housing with integral, all-metal threaded bushings. All versions are equipped with a visible red transmitter LED. This greatly simplifies installation and commissioning.,The switching states are easily visible from all directions thanks to the highly visible LEDs.
Features and Benefits:
Miniature design
Easy to use
Clearly visible LEDs for Power ON, switching state and stability control
Full metal thread mounting
Very bright, well visible light spot
Not sensitive to ambient light
Compatible Connectors:
1240342 - Pepperl + Fuchs V31-WM-2M-PUR
1240340 - Pepperl + Fuchs V31-GM-2M-PUR
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Retroreflective
Detection Range
5 m
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
500 μs
Minimum Operating Temperature
-30°C
Housing Material
PC
Maximum Operating Temperature
+60°C
Country of Origin
Vietnam
Product details
ML100 Series
The ML100 series is characterized by its miniature housing with integral, all-metal threaded bushings. All versions are equipped with a visible red transmitter LED. This greatly simplifies installation and commissioning.,The switching states are easily visible from all directions thanks to the highly visible LEDs.
Features and Benefits:
Miniature design
Easy to use
Clearly visible LEDs for Power ON, switching state and stability control
Full metal thread mounting
Very bright, well visible light spot
Not sensitive to ambient light
Compatible Connectors:
1240342 - Pepperl + Fuchs V31-WM-2M-PUR
1240340 - Pepperl + Fuchs V31-GM-2M-PUR