Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 5 mm → 350 mm Detection Range

RS Stock No.: 714-1653Brand: Pepperl + FuchsManufacturers Part No.: ML100-8-H-350-RT/95/102
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

5 mm → 350 mm

Output Type

NPN

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Housing Material

PC

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-30°C

Product details

ML100 Series

The ML100 series is characterized by its miniature housing with integral, all-metal threaded bushings. All versions are equipped with a visible red transmitter LED. This greatly simplifies installation and commissioning.,The switching states are easily visible from all directions thanks to the highly visible LEDs.

Features and Benefits:

Miniature design
Easy to use
Clearly visible LEDs for Power ON, switching state and stability control
Full metal thread mounting
Very bright, well visible light spot
Not sensitive to ambient light

Compatible Connectors:

1240342 - Pepperl + Fuchs V31-WM-2M-PUR
1240340 - Pepperl + Fuchs V31-GM-2M-PUR

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 5 mm → 350 mm Detection Range

P.O.A.

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 5 mm → 350 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

5 mm → 350 mm

Output Type

NPN

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Housing Material

PC

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-30°C

Product details

ML100 Series

The ML100 series is characterized by its miniature housing with integral, all-metal threaded bushings. All versions are equipped with a visible red transmitter LED. This greatly simplifies installation and commissioning.,The switching states are easily visible from all directions thanks to the highly visible LEDs.

Features and Benefits:

Miniature design
Easy to use
Clearly visible LEDs for Power ON, switching state and stability control
Full metal thread mounting
Very bright, well visible light spot
Not sensitive to ambient light

Compatible Connectors:

1240342 - Pepperl + Fuchs V31-WM-2M-PUR
1240340 - Pepperl + Fuchs V31-GM-2M-PUR