Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 0 → 2 m Detection Range

RS Stock No.: 781-5963Brand: Pepperl + FuchsManufacturers Part No.: ML300-55-2m-RT/59/103/115
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0 → 2 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP65

Maximum Current

100 mA

Response Time

500 μs

Minimum Operating Temperature

-25°C

Series

ML300

Housing Material

ABS

Maximum Operating Temperature

+55°C

Country of Origin

Vietnam

Product details

ML300 Series

The ML300 series of photoelectric sensors from Pepperl and Fuchs are sensors that have a robust miniature housing along with all the standard principles. The ML300 series of photoelectric sensors provide reliable detection of all surfaces regardless of the colour and texture making the sensors ideal for use in many different applications.

Rectangular, miniature plastic housing
Visible red light
LED indication
45 ° cable connector providing flexible mounting options

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 0 → 2 m Detection Range

P.O.A.

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 0 → 2 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0 → 2 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP65

Maximum Current

100 mA

Response Time

500 μs

Minimum Operating Temperature

-25°C

Series

ML300

Housing Material

ABS

Maximum Operating Temperature

+55°C

Country of Origin

Vietnam

Product details

ML300 Series

The ML300 series of photoelectric sensors from Pepperl and Fuchs are sensors that have a robust miniature housing along with all the standard principles. The ML300 series of photoelectric sensors provide reliable detection of all surfaces regardless of the colour and texture making the sensors ideal for use in many different applications.

Rectangular, miniature plastic housing
Visible red light
LED indication
45 ° cable connector providing flexible mounting options