Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block Sensor, 5 mm → 25 mm Detection Range

RS Stock No.: 891-9488Brand: Pepperl + FuchsManufacturers Part No.: ML4.2-8-H-20-RT/40b/95/110
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

5 mm → 25 mm

Output Type

PUSH/PULL

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

LED

IP Rating

IP67, IP69K

Maximum Current

25 mA

Response Time

250 μs

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Series

ML4.2

Housing Material

ABS

Mounting Type

Threaded

Standards Met

CCC, CE, cULus, EN, IEC, VISC

Country of Origin

Singapore

Product details

ML4 Series

ML4 series background suppression sensors with 4-pin, M8 x 1 connector.

Precise background suppression
Very small black-white difference
Small, sharp light spot
Highly visible LEDs for Power-On, switching status, short-circuit, and undervoltage
Metal-reinforced fastening holes
Tamper-proof version with no adjustments
Push-pull output

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block Sensor, 5 mm → 25 mm Detection Range

P.O.A.

Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block Sensor, 5 mm → 25 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

5 mm → 25 mm

Output Type

PUSH/PULL

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

LED

IP Rating

IP67, IP69K

Maximum Current

25 mA

Response Time

250 μs

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Series

ML4.2

Housing Material

ABS

Mounting Type

Threaded

Standards Met

CCC, CE, cULus, EN, IEC, VISC

Country of Origin

Singapore

Product details

ML4 Series

ML4 series background suppression sensors with 4-pin, M8 x 1 connector.

Precise background suppression
Very small black-white difference
Small, sharp light spot
Highly visible LEDs for Power-On, switching status, short-circuit, and undervoltage
Metal-reinforced fastening holes
Tamper-proof version with no adjustments
Push-pull output