Technical documents
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Retroreflective
Detection Range
3 m
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
500 μs
Minimum Operating Temperature
-20°C
Series
ML7
Housing Material
PC
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
Retro-Reflective - 2500mm
Dark ON (Retro-Reflective)
Not sensitive to ambient light
Yellow LED indicator behind the front panel
Protection class II
TEACH-IN
Flashing power on LED in case of short-circuit
Operating temperature range –20 → +60°C
Dimensions 31 x 23 x 11mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Retroreflective
Detection Range
3 m
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
500 μs
Minimum Operating Temperature
-20°C
Series
ML7
Housing Material
PC
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
Retro-Reflective - 2500mm
Dark ON (Retro-Reflective)
Not sensitive to ambient light
Yellow LED indicator behind the front panel
Protection class II
TEACH-IN
Flashing power on LED in case of short-circuit
Operating temperature range –20 → +60°C
Dimensions 31 x 23 x 11mm