Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range

RS Stock No.: 463-8328Brand: Pepperl + FuchsManufacturers Part No.: MLV13-54/32/40B/73C
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

6 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

<=1 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range

P.O.A.

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

6 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

<=1 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+70°C