Technical documents
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Diffuse
Detection Range
5 → 400 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
200 mA
Response Time
<=1 ms
Housing Material
ABS
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
You may be interested in
Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection RangeBrand: Pepperl + Fuchs
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 5 → 400 mm Detection Range
1
P.O.A.
Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 5 → 400 mm Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
You may be interested in
Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection RangeBrand: Pepperl + Fuchs
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Diffuse
Detection Range
5 → 400 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
200 mA
Response Time
<=1 ms
Housing Material
ABS
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
You may be interested in
Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection RangeBrand: Pepperl + Fuchs
P.O.A.Each (ex VAT)