Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, NPN Output, 10 → 30 V dc,

RS Stock No.: 312-9542Brand: Pepperl + FuchsManufacturers Part No.: NBB10-30GM60-A0
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Sensor Technology

Inductive

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

NPN

Detection Range

10 mm

Terminal Type

Cable

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60mm

Maximum dc Voltage

30V

Mounting Type

Flush

Switching Current

200 mA

Housing Material

Brass Nickel Plated

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

200Hz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Country of Origin

Singapore

Product details

Four-wire Threaded Barrel Sensors

Features and benefits

Nickel plated brass housing with PBT sensing face
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
No load current 20mA
EN60947-5-2
Short circuit and reverse polarity protection
Configurable N/O or N/C contacts

Pepperl + Fuchs

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, NPN Output, 10 → 30 V dc,

P.O.A.

Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, NPN Output, 10 → 30 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Sensor Technology

Inductive

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

NPN

Detection Range

10 mm

Terminal Type

Cable

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60mm

Maximum dc Voltage

30V

Mounting Type

Flush

Switching Current

200 mA

Housing Material

Brass Nickel Plated

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

200Hz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Country of Origin

Singapore

Product details

Four-wire Threaded Barrel Sensors

Features and benefits

Nickel plated brass housing with PBT sensing face
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
No load current 20mA
EN60947-5-2
Short circuit and reverse polarity protection
Configurable N/O or N/C contacts

Pepperl + Fuchs