Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 5 → 36 V dc

RS Stock No.: 458-5498Brand: Pepperl + FuchsManufacturers Part No.: NBB15-30GM30-E2-V1
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

5 → 36 V dc

IP Rating

IP68

Length

45mm

Mounting Type

Flush

Housing Material

Brass, White Bronze Coated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

550Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

550 Hz

Short Circuit Overload Protection

Yes

Depth

30mm

Maximum Operating Temperature

+85°C

Country of Origin

Vietnam

Product details

Short Body, Extended Sensing Range

Features and benefits

Nickel plated brass housing with PBT face.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN60947-5-2
Short circuit and reverse polarity protection

Pepperl + Fuchs

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 5 → 36 V dc

P.O.A.

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 5 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

5 → 36 V dc

IP Rating

IP68

Length

45mm

Mounting Type

Flush

Housing Material

Brass, White Bronze Coated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

550Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

550 Hz

Short Circuit Overload Protection

Yes

Depth

30mm

Maximum Operating Temperature

+85°C

Country of Origin

Vietnam

Product details

Short Body, Extended Sensing Range

Features and benefits

Nickel plated brass housing with PBT face.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN60947-5-2
Short circuit and reverse polarity protection

Pepperl + Fuchs