Pepperl + Fuchs Block Proximity Sensor, M20, 15 mm Detection, 5 → 60 V

RS Stock No.: 831-3486Brand: Pepperl + FuchsManufacturers Part No.: NBB15-U1-Z2
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M20

Detection Range

15 mm

Body Style

Block

Supply Voltage

5 → 60 V

Length

118mm

IP Rating

IP68, IP69K

Mounting Type

Flush

Width

40mm

Housing Material

Metal With Epoxy Powder Coating, Polyamide

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Depth

40mm

Maximum Operating Temperature

+85°C

Shielding

Shielded

Maximum Switching Frequency

400Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Indonesia

Product details

Pepperl+Fuchs Inductive Sensors

Inductive sensors are available with different sensing and temperature ranges to suit a variety of industrial applications.

Block style
Flush or embeddable installation
LED indication

P.O.A.

Pepperl + Fuchs Block Proximity Sensor, M20, 15 mm Detection, 5 → 60 V

P.O.A.

Pepperl + Fuchs Block Proximity Sensor, M20, 15 mm Detection, 5 → 60 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Thread Size

M20

Detection Range

15 mm

Body Style

Block

Supply Voltage

5 → 60 V

Length

118mm

IP Rating

IP68, IP69K

Mounting Type

Flush

Width

40mm

Housing Material

Metal With Epoxy Powder Coating, Polyamide

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Depth

40mm

Maximum Operating Temperature

+85°C

Shielding

Shielded

Maximum Switching Frequency

400Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Indonesia

Product details

Pepperl+Fuchs Inductive Sensors

Inductive sensors are available with different sensing and temperature ranges to suit a variety of industrial applications.

Block style
Flush or embeddable installation
LED indication