Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 5 → 36 V dc

RS Stock No.: 831-3503Brand: Pepperl + FuchsManufacturers Part No.: NBB2-12GM30-E2-V1
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

5 → 36 V dc

Length

45mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

Brass, White Bronze Coated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Switching Frequency

3.5 kHz

Short Circuit Overload Protection

Yes

Depth

12mm

Maximum Operating Temperature

+85°C

Shielding

Shielded

Maximum Switching Frequency

3.5kHz

Switching Current

200 mA

Product details

Standard Sensing Range

A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.

Features and benefits

Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector

Pepperl + Fuchs

P.O.A.

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 5 → 36 V dc

P.O.A.

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 5 → 36 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

5 → 36 V dc

Length

45mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

Brass, White Bronze Coated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Switching Frequency

3.5 kHz

Short Circuit Overload Protection

Yes

Depth

12mm

Maximum Operating Temperature

+85°C

Shielding

Shielded

Maximum Switching Frequency

3.5kHz

Switching Current

200 mA

Product details

Standard Sensing Range

A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.

Features and benefits

Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector

Pepperl + Fuchs