Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO, 5 → 30 V dc

Technical documents
Specifications
Brand
Pepperl + FuchsThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
2 mm
Output Function
NO
Digital Switching Output Type
2-Wire
Connection Type
M12
Supply Voltage
5 → 30 V dc
IP Rating
IP67
Length
43mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
60V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
1kHz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
1 kHz
Short Circuit Overload Protection
Yes
Depth
12mm
Maximum Operating Temperature
+70°C
Country of Origin
Indonesia
Product details
Standard Sensing Range
A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.
Features and benefits
Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector
Pepperl + Fuchs
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Pepperl + FuchsThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
2 mm
Output Function
NO
Digital Switching Output Type
2-Wire
Connection Type
M12
Supply Voltage
5 → 30 V dc
IP Rating
IP67
Length
43mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
60V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
1kHz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
1 kHz
Short Circuit Overload Protection
Yes
Depth
12mm
Maximum Operating Temperature
+70°C
Country of Origin
Indonesia
Product details
Standard Sensing Range
A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.
Features and benefits
Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector