Technical documents
Specifications
Brand
Pepperl + FuchsThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
2 mm
Digital Switching Output Type
NPN
Output Function
NO
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
5 → 36 V dc
Length
50mm
IP Rating
IP68
Mounting Type
Flush
Housing Material
Brass, White Bronze Coated
Maximum dc Voltage
36V
Minimum Operating Temperature
-40°C
Shielding
Shielded
Maximum Switching Frequency
3.5kHz
Reverse Polarity Protection
Yes
Switching Frequency
3.5 kHz
Short Circuit Overload Protection
Yes
Depth
12mm
Maximum Operating Temperature
+85°C
Switching Current
200 mA
Country of Origin
Vietnam
Product details
Standard Sensing Range
A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.
Features and benefits
Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector
Pepperl + Fuchs
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Pepperl + FuchsThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
2 mm
Digital Switching Output Type
NPN
Output Function
NO
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
5 → 36 V dc
Length
50mm
IP Rating
IP68
Mounting Type
Flush
Housing Material
Brass, White Bronze Coated
Maximum dc Voltage
36V
Minimum Operating Temperature
-40°C
Shielding
Shielded
Maximum Switching Frequency
3.5kHz
Reverse Polarity Protection
Yes
Switching Frequency
3.5 kHz
Short Circuit Overload Protection
Yes
Depth
12mm
Maximum Operating Temperature
+85°C
Switching Current
200 mA
Country of Origin
Vietnam
Product details
Standard Sensing Range
A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.
Features and benefits
Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector