Pepperl + Fuchs Barrel-Style Proximity Sensor, M12 x 1, 2 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67

RS Stock No.: 328-1476Brand: Pepperl + FuchsManufacturers Part No.: NBB2-12GM50-E2-C
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP-NO

Detection Range

2 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

50mm

Maximum dc Voltage

30V

Switching Current

200 mA

Maximum Switching Frequency

1.5kHz

Housing Material

PTFE Coated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Singapore

Product details

High Current and Magnetic Interference Immune Proximity Sensors

Teflon coated brass housing. PPS sensing face. Carbonyl steel core
LED indication
Embeddable
NO contacts
IP67
Operating temperature range -25 to +70°C
No load current 15mA
EN60947-5-2
Short circuit and reverse polarity protection
Withstands fields of 0.2 Tesla
Sensing face protected from molten beads and associated contamination
Weld immune

Pepperl + Fuchs

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M12 x 1, 2 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M12 x 1, 2 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP-NO

Detection Range

2 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

50mm

Maximum dc Voltage

30V

Switching Current

200 mA

Maximum Switching Frequency

1.5kHz

Housing Material

PTFE Coated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Singapore

Product details

High Current and Magnetic Interference Immune Proximity Sensors

Teflon coated brass housing. PPS sensing face. Carbonyl steel core
LED indication
Embeddable
NO contacts
IP67
Operating temperature range -25 to +70°C
No load current 15mA
EN60947-5-2
Short circuit and reverse polarity protection
Withstands fields of 0.2 Tesla
Sensing face protected from molten beads and associated contamination
Weld immune

Pepperl + Fuchs