Pepperl + Fuchs Inductive Block Proximity Sensor, M12, 20 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 257-2434Brand: Pepperl + FuchsManufacturers Part No.: NBB20-L2-E2-V1Distrelec Article No.: 13758008
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP69K

Mounting Type

Flush

Housing Material

Polyamide

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Reverse Polarity Protection

Yes

Switching Frequency

150 Hz

Short Circuit Overload Protection

Yes

Depth

67mm

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Switching Current

100 mA

Country of Origin

Vietnam

Product details

’Varikont’ L Cube

Features and benefits

Compact PBT housing and sensing face
Ingress protection to IP69K
Operating temperature range -25 to +70°C
Connection via M12, 4-pin plug
Sensor head multi-positional relative to base
LED status display

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Inductive Block Proximity Sensor, M12, 20 mm Detection, PNP NO, 10 → 30 V dc

P.O.A.

Pepperl + Fuchs Inductive Block Proximity Sensor, M12, 20 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP69K

Mounting Type

Flush

Housing Material

Polyamide

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Reverse Polarity Protection

Yes

Switching Frequency

150 Hz

Short Circuit Overload Protection

Yes

Depth

67mm

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Switching Current

100 mA

Country of Origin

Vietnam

Product details

’Varikont’ L Cube

Features and benefits

Compact PBT housing and sensing face
Ingress protection to IP69K
Operating temperature range -25 to +70°C
Connection via M12, 4-pin plug
Sensor head multi-positional relative to base
LED status display

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.