Pepperl + Fuchs Inductive Block Proximity Sensor, 20 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 667-7211Brand: Pepperl + FuchsManufacturers Part No.: NBB20-U1-E2Distrelec Article No.: 13758004
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

20 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

IP Rating

IP69K

Length

118mm

Mounting Type

Flush

Housing Material

Polyamide

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

150 Hz

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+85°C

Country of Origin

Vietnam

Product details

Varikont DC Switch

New Varikont series of inductive proximity sensors with enhanced performance and environmental protection, yet in a dimensionally identical package.

Features and benefits

4 LEDs indicator for 360° all-round visibility
Tough PA & metal housing
M20 glandable cable entry
IP69K sealing

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

P.O.A.

Pepperl + Fuchs Inductive Block Proximity Sensor, 20 mm Detection, PNP NO, 10 → 30 V dc

P.O.A.

Pepperl + Fuchs Inductive Block Proximity Sensor, 20 mm Detection, PNP NO, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

20 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

IP Rating

IP69K

Length

118mm

Mounting Type

Flush

Housing Material

Polyamide

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

150 Hz

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+85°C

Country of Origin

Vietnam

Product details

Varikont DC Switch

New Varikont series of inductive proximity sensors with enhanced performance and environmental protection, yet in a dimensionally identical package.

Features and benefits

4 LEDs indicator for 360° all-round visibility
Tough PA & metal housing
M20 glandable cable entry
IP69K sealing

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.