Pepperl + Fuchs Inductive Block Proximity Sensor, 20 mm Detection, 2-Wire NO/NC, 5 → 60 V dc

RS Stock No.: 877-1589Brand: Pepperl + FuchsManufacturers Part No.: NBB20-U1-Z2Distrelec Article No.: 30123566
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

20 mm

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

5 → 60 V dc

IP Rating

IP68, IP69K

Length

118mm

Mounting Type

Flush

Housing Material

Polyamide

Width

40mm

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

250Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

250 Hz

Standards Met

CCC, CSA, EN 60497-5-2: 2007, IEC 60947-5-2: 2007, UL

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+85°C

Country of Origin

Indonesia

Product details

Varikont Inductive Proximity Sensors - Limit Switch Style

These Varikont sensors have an extraordinary reliability and robustness under extreme conditions and their advanced technology guarantees an almost unlimited range of applications. The four-corner power and output status LEDs enable 360º visibility so that the operating and switching states can be monitored from every angle.

Range of sensing distance options to suit the application requirements
Superior EMC intereference immunity
Operating temperature range from -25 ºC to +85 ºC
Easy replacement, no rewiring required
Robust, waterproof and UV resistant
Compact dimensions

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

P.O.A.

Pepperl + Fuchs Inductive Block Proximity Sensor, 20 mm Detection, 2-Wire NO/NC, 5 → 60 V dc

P.O.A.

Pepperl + Fuchs Inductive Block Proximity Sensor, 20 mm Detection, 2-Wire NO/NC, 5 → 60 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

20 mm

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

5 → 60 V dc

IP Rating

IP68, IP69K

Length

118mm

Mounting Type

Flush

Housing Material

Polyamide

Width

40mm

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

250Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

250 Hz

Standards Met

CCC, CSA, EN 60497-5-2: 2007, IEC 60947-5-2: 2007, UL

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+85°C

Country of Origin

Indonesia

Product details

Varikont Inductive Proximity Sensors - Limit Switch Style

These Varikont sensors have an extraordinary reliability and robustness under extreme conditions and their advanced technology guarantees an almost unlimited range of applications. The four-corner power and output status LEDs enable 360º visibility so that the operating and switching states can be monitored from every angle.

Range of sensing distance options to suit the application requirements
Superior EMC intereference immunity
Operating temperature range from -25 ºC to +85 ºC
Easy replacement, no rewiring required
Robust, waterproof and UV resistant
Compact dimensions

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.