Pepperl + Fuchs Inductive Block Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc

Technical documents
Specifications
Brand
Pepperl + FuchsThread Size
M8
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
12mm
Mounting Type
Flush
Housing Material
Polyamide
Width
26mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Depth
40mm
Shielding
Unshielded
Maximum Switching Frequency
1.4kHz
Switching Current
250 mA
Maximum Operating Temperature
+70°C
Switching Frequency
1.4 kHz
Standards Met
CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2
Reverse Polarity Protection
Yes
Country of Origin
Indonesia
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Pepperl + FuchsThread Size
M8
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
12mm
Mounting Type
Flush
Housing Material
Polyamide
Width
26mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Depth
40mm
Shielding
Unshielded
Maximum Switching Frequency
1.4kHz
Switching Current
250 mA
Maximum Operating Temperature
+70°C
Switching Frequency
1.4 kHz
Standards Met
CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2
Reverse Polarity Protection
Yes
Country of Origin
Indonesia