Technical documents
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Body Style
Block
Detection Range
5 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
50mm
Mounting Type
Flush
Housing Material
PBT
Width
25mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
500Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
500 Hz
Short Circuit Overload Protection
Yes
Depth
10mm
Maximum Operating Temperature
+70°C
Product details
Rectangular Package
Stock nos. 285-188 and 285-194 have a PBT sensing face and housing
Stock nos. 458-5511 and 458-5527 have a PBT sensing face and a metal housing
Short circuit protection pulsing, and reverse polarity protection
Prewired 2m of 3 core PVC cable
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Body Style
Block
Detection Range
5 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
50mm
Mounting Type
Flush
Housing Material
PBT
Width
25mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
500Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
500 Hz
Short Circuit Overload Protection
Yes
Depth
10mm
Maximum Operating Temperature
+70°C
Product details
Rectangular Package
Stock nos. 285-188 and 285-194 have a PBT sensing face and housing
Stock nos. 458-5511 and 458-5527 have a PBT sensing face and a metal housing
Short circuit protection pulsing, and reverse polarity protection
Prewired 2m of 3 core PVC cable
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.