Pepperl + Fuchs Inductive Block Proximity Sensor, 5 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 458-5527Brand: Pepperl + FuchsManufacturers Part No.: NBB5-F33M-E2
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Flush

Housing Material

Metal

Width

25mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Short Circuit Overload Protection

Yes

Depth

10mm

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Product details

Rectangular Package

Stock nos. 285-188 and 285-194 have a PBT sensing face and housing
Stock nos. 458-5511 and 458-5527 have a PBT sensing face and a metal housing
Short circuit protection pulsing, and reverse polarity protection
Prewired 2m of 3 core PVC cable

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Inductive Block Proximity Sensor, 5 mm Detection, PNP NO, 10 → 30 V dc

P.O.A.

Pepperl + Fuchs Inductive Block Proximity Sensor, 5 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Flush

Housing Material

Metal

Width

25mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Short Circuit Overload Protection

Yes

Depth

10mm

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Product details

Rectangular Package

Stock nos. 285-188 and 285-194 have a PBT sensing face and housing
Stock nos. 458-5511 and 458-5527 have a PBT sensing face and a metal housing
Short circuit protection pulsing, and reverse polarity protection
Prewired 2m of 3 core PVC cable

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.