Pepperl + Fuchs Inductive Block Proximity Sensor, 5 mm Detection, NPN NO, 10 → 30 V dc

RS Stock No.: 257-2248Brand: Pepperl + FuchsManufacturers Part No.: NBB5-F9-E0
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

38.5mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

PBT

Width

16mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Short Circuit Overload Protection

Yes

Depth

16.5mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

150 mA

Product details

Small Block Style

LED status display
PBT sensing face and housing material except for stock no. 257-2298 which has a PMMA sensing face and housing
Short circuit protection pulsing, and reverse polarity protection
Prewired 2m of 3 core PVC cable apart from stock no. 257-2298 which has 2m PUR cable

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

P.O.A.

Pepperl + Fuchs Inductive Block Proximity Sensor, 5 mm Detection, NPN NO, 10 → 30 V dc

P.O.A.

Pepperl + Fuchs Inductive Block Proximity Sensor, 5 mm Detection, NPN NO, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

38.5mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

PBT

Width

16mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Short Circuit Overload Protection

Yes

Depth

16.5mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

150 mA

Product details

Small Block Style

LED status display
PBT sensing face and housing material except for stock no. 257-2298 which has a PMMA sensing face and housing
Short circuit protection pulsing, and reverse polarity protection
Prewired 2m of 3 core PVC cable apart from stock no. 257-2298 which has 2m PUR cable

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.