Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 5 → 36 V dc

RS Stock No.: 265-6122Brand: Pepperl + FuchsManufacturers Part No.: NBB8-18GM50-E2Distrelec Article No.: 30423162
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

5 → 36 V dc

IP Rating

IP68

Length

50mm

Mounting Type

Flush

Housing Material

Brass, White Bronze Coated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

1.35kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.35 kHz

Short Circuit Overload Protection

Yes

Depth

18mm

Maximum Operating Temperature

+85°C

Product details

Extended Sensing Range

These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.

Features and benefits

LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector

Pepperl + Fuchs

P.O.A.

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 5 → 36 V dc

P.O.A.

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 5 → 36 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

5 → 36 V dc

IP Rating

IP68

Length

50mm

Mounting Type

Flush

Housing Material

Brass, White Bronze Coated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

1.35kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.35 kHz

Short Circuit Overload Protection

Yes

Depth

18mm

Maximum Operating Temperature

+85°C

Product details

Extended Sensing Range

These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.

Features and benefits

LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector

Pepperl + Fuchs