Pepperl + Fuchs Inductive Block Proximity Sensor, 10 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 184-8791Brand: Pepperl + FuchsManufacturers Part No.: NBN10-F10-E2-V1
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

25mm

Mounting Type

Non-Flush

Housing Material

PBT

Width

38.5mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Standards Met

CCC Certified, CE Certified, cULus Listed, EN 60947-5-2, EN 60947-5-2/A1, IEC 60947-5-2, IEC 60947-5-2 AMD 1

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

100 mA

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Inductive Block Proximity Sensor, 10 mm Detection, PNP NO, 10 → 30 V dc

P.O.A.

Pepperl + Fuchs Inductive Block Proximity Sensor, 10 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

25mm

Mounting Type

Non-Flush

Housing Material

PBT

Width

38.5mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Standards Met

CCC Certified, CE Certified, cULus Listed, EN 60947-5-2, EN 60947-5-2/A1, IEC 60947-5-2, IEC 60947-5-2 AMD 1

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

100 mA

Country of Origin

Indonesia