Pepperl + Fuchs Inductive Block Proximity Sensor, 30 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 784-0004Brand: Pepperl + FuchsManufacturers Part No.: NBN30-U1-E2Distrelec Article No.: 30061874
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Sensor Technology

Inductive

Detection Range

30 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

Length

118mm

IP Rating

IP68, IP69K

Mounting Type

Non-Flush

Housing Material

Polyamide

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

40mm

Maximum Operating Temperature

+85°C

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

150 Hz

Short Circuit Overload Protection

Yes

Country of Origin

Indonesia

Product details

Varikont DC Switch

New Varikont series of inductive proximity sensors with enhanced performance and environmental protection, yet in a dimensionally identical package.

Features and benefits

4 LEDs indicator for 360° all-round visibility
Tough PA & metal housing
M20 glandable cable entry
IP69K sealing

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Inductive Block Proximity Sensor, 30 mm Detection, PNP NO, 10 → 30 V dc

P.O.A.

Pepperl + Fuchs Inductive Block Proximity Sensor, 30 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Technology

Inductive

Detection Range

30 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

Length

118mm

IP Rating

IP68, IP69K

Mounting Type

Non-Flush

Housing Material

Polyamide

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

40mm

Maximum Operating Temperature

+85°C

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

150 Hz

Short Circuit Overload Protection

Yes

Country of Origin

Indonesia

Product details

Varikont DC Switch

New Varikont series of inductive proximity sensors with enhanced performance and environmental protection, yet in a dimensionally identical package.

Features and benefits

4 LEDs indicator for 360° all-round visibility
Tough PA & metal housing
M20 glandable cable entry
IP69K sealing

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.