Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 5 → 36 V dc

Technical documents
Specifications
Brand
Pepperl + FuchsThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
4 mm
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
5 → 36 V dc
IP Rating
IP68
Length
65mm
Mounting Type
Non-Flush
Housing Material
Brass, White Bronze Coated
Maximum dc Voltage
36V
Minimum Operating Temperature
-40°C
Shielding
Unshielded
Reverse Polarity Protection
Yes
Switching Frequency
2.65 kHz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+85°C
Depth
12mm
Maximum Switching Frequency
2.65kHz
Switching Current
200 mA
Country of Origin
Vietnam
Product details
Three Wire DC, Non-Flush Mountable Inductive Proximity Sensors
This range of inductive proximity sensors from Pepperl + Fuchs are for use where a non-contact solution is needed to detect the presence of metal objects. These sensors are designed into a nickel plated brass housing with a PBT sensing face to ensure a level of robustness whilst offering a lower cost alternative to a stainless steel sensor. As this range of inductive proximity sensors are unshielded they offer greater sensing distance than a regular shielded type sensor. Due to the sensors being unshielded this also means that they must be mounted in a non-flush manner.
12 mm diameter, 50 mm long threaded barrel
3 Wire DC output
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector
Pepperl + Fuchs
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Pepperl + FuchsThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
4 mm
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
5 → 36 V dc
IP Rating
IP68
Length
65mm
Mounting Type
Non-Flush
Housing Material
Brass, White Bronze Coated
Maximum dc Voltage
36V
Minimum Operating Temperature
-40°C
Shielding
Unshielded
Reverse Polarity Protection
Yes
Switching Frequency
2.65 kHz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+85°C
Depth
12mm
Maximum Switching Frequency
2.65kHz
Switching Current
200 mA
Country of Origin
Vietnam
Product details
Three Wire DC, Non-Flush Mountable Inductive Proximity Sensors
This range of inductive proximity sensors from Pepperl + Fuchs are for use where a non-contact solution is needed to detect the presence of metal objects. These sensors are designed into a nickel plated brass housing with a PBT sensing face to ensure a level of robustness whilst offering a lower cost alternative to a stainless steel sensor. As this range of inductive proximity sensors are unshielded they offer greater sensing distance than a regular shielded type sensor. Due to the sensors being unshielded this also means that they must be mounted in a non-flush manner.
12 mm diameter, 50 mm long threaded barrel
3 Wire DC output
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector