Pepperl + Fuchs Inductive Block Proximity Sensor, M12, 40 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 783-9990Brand: Pepperl + FuchsManufacturers Part No.: NBN40-L2-E2-V1Distrelec Article No.: 13758009
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP69K

Mounting Type

Non-Flush

Housing Material

PA-GF35

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Short Circuit Overload Protection

Yes

Depth

67mm

Maximum Operating Temperature

+85°C

Country of Origin

Vietnam

Product details

Varikont DC Switch

New Varikont series of inductive proximity sensors with enhanced performance and environmental protection, yet in a dimensionally identical package.

Features and benefits

4 LEDs indicator for 360° all-round visibility
Tough PA & metal housing
M20 glandable cable entry
IP69K sealing

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

P.O.A.

Pepperl + Fuchs Inductive Block Proximity Sensor, M12, 40 mm Detection, PNP NO, 10 → 30 V dc

P.O.A.

Pepperl + Fuchs Inductive Block Proximity Sensor, M12, 40 mm Detection, PNP NO, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP69K

Mounting Type

Non-Flush

Housing Material

PA-GF35

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Short Circuit Overload Protection

Yes

Depth

67mm

Maximum Operating Temperature

+85°C

Country of Origin

Vietnam

Product details

Varikont DC Switch

New Varikont series of inductive proximity sensors with enhanced performance and environmental protection, yet in a dimensionally identical package.

Features and benefits

4 LEDs indicator for 360° all-round visibility
Tough PA & metal housing
M20 glandable cable entry
IP69K sealing

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.