Pepperl + Fuchs Inductive Block Proximity Sensor, 40 mm Detection, PNP NO, 10 → 30 V dc

Technical documents
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Body Style
Block
Detection Range
40 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
Screw Terminal
Supply Voltage
10 → 30 V dc
Length
118mm
IP Rating
IP69K
Mounting Type
Non-Flush
Housing Material
Polyamide
Width
40mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Switching Frequency
150 Hz
Short Circuit Overload Protection
Yes
Maximum Switching Frequency
150Hz
Switching Current
200 mA
Depth
40mm
Maximum Operating Temperature
+85°C
Shielding
Unshielded
Country of Origin
Vietnam
Product details
Varikont DC Switch
New Varikont series of inductive proximity sensors with enhanced performance and environmental protection, yet in a dimensionally identical package.
Features and benefits
4 LEDs indicator for 360° all-round visibility
Tough PA & metal housing
M20 glandable cable entry
IP69K sealing
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Body Style
Block
Detection Range
40 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
Screw Terminal
Supply Voltage
10 → 30 V dc
Length
118mm
IP Rating
IP69K
Mounting Type
Non-Flush
Housing Material
Polyamide
Width
40mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Switching Frequency
150 Hz
Short Circuit Overload Protection
Yes
Maximum Switching Frequency
150Hz
Switching Current
200 mA
Depth
40mm
Maximum Operating Temperature
+85°C
Shielding
Unshielded
Country of Origin
Vietnam
Product details
Varikont DC Switch
New Varikont series of inductive proximity sensors with enhanced performance and environmental protection, yet in a dimensionally identical package.
Features and benefits
4 LEDs indicator for 360° all-round visibility
Tough PA & metal housing
M20 glandable cable entry
IP69K sealing
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.