Pepperl + Fuchs Inductive Block Proximity Sensor, M12, 50 mm Detection, PNP NO, 10 → 60 V dc

RS Stock No.: 184-8790Brand: Pepperl + FuchsManufacturers Part No.: NCB50-FP-E2-P1-V1
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

50 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 60 V dc

IP Rating

IP68

Length

65mm

Mounting Type

Flush

Housing Material

PBT

Width

84mm

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

40mm

Shielding

Unshielded

Maximum Switching Frequency

80Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

80 Hz

Standards Met

CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EAC Certified, EN 60947-5-2, IEC 60947-5-2

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Inductive Block Proximity Sensor, M12, 50 mm Detection, PNP NO, 10 → 60 V dc

P.O.A.

Pepperl + Fuchs Inductive Block Proximity Sensor, M12, 50 mm Detection, PNP NO, 10 → 60 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

50 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 60 V dc

IP Rating

IP68

Length

65mm

Mounting Type

Flush

Housing Material

PBT

Width

84mm

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

40mm

Shielding

Unshielded

Maximum Switching Frequency

80Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

80 Hz

Standards Met

CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EAC Certified, EN 60947-5-2, IEC 60947-5-2

Country of Origin

Indonesia