Pepperl + Fuchs Inductive Block Proximity Sensor, 50 mm Detection, 2-Wire NO/NC, 20 → 253 V ac

Technical documents
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Body Style
Block
Detection Range
50 mm
Output Function
NO/NC
Digital Switching Output Type
2-Wire
Connection Type
Screw Terminal
Supply Voltage
20 → 253 V ac
IP Rating
IP68
Length
80mm
Mounting Type
Flush
Housing Material
PBT
Width
80mm
Minimum Operating Temperature
-25°C
Maximum ac Voltage
253V
Shielding
Shielded
Maximum Switching Frequency
20Hz
Switching Current
500 mA
Switching Frequency
20 Hz
Depth
40mm
Maximum Operating Temperature
+70°C
Product details
Block Style Switches
PBT housing and sensing face
3 or 4 wire versions available
50 mm embeddable
Operating temperature range –25 → +70°C
Connections via terminal compartment
LED status display
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Body Style
Block
Detection Range
50 mm
Output Function
NO/NC
Digital Switching Output Type
2-Wire
Connection Type
Screw Terminal
Supply Voltage
20 → 253 V ac
IP Rating
IP68
Length
80mm
Mounting Type
Flush
Housing Material
PBT
Width
80mm
Minimum Operating Temperature
-25°C
Maximum ac Voltage
253V
Shielding
Shielded
Maximum Switching Frequency
20Hz
Switching Current
500 mA
Switching Frequency
20 Hz
Depth
40mm
Maximum Operating Temperature
+70°C
Product details
Block Style Switches
PBT housing and sensing face
3 or 4 wire versions available
50 mm embeddable
Operating temperature range –25 → +70°C
Connections via terminal compartment
LED status display
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.