Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 800-7567Brand: Pepperl + FuchsManufacturers Part No.: NEB12-18GM50-E2-V1Distrelec Article No.: 30123619
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

69mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

500Hz

Maximum Operating Temperature

+85°C

Switching Frequency

500 Hz

Short Circuit Overload Protection

Yes

Depth

18mm

Country of Origin

Czech Republic

Product details

Three Wire DC, Flush Mountable Inductive Proximity Sensors with Extended Sensing Distance

This range of inductive proximity sensors from Pepperl + Fuchs are for use where a non-contact solution is needed to detect the presence of metal objects. These sensors are designed into a nickel plated brass housing with a PBT sensing face to ensure a level of robustness whilst offering a lower cost alternative to a stainless steel sensor. Even with this range of inductive proximity sensors from P&F being designed with extended sensing distance they can still be mounted 'virtually flush'.

18 mm diameter, 50 mm long threaded barrel
3 Wire DC output
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector

Pepperl + Fuchs

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 30 V dc

P.O.A.

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

69mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

500Hz

Maximum Operating Temperature

+85°C

Switching Frequency

500 Hz

Short Circuit Overload Protection

Yes

Depth

18mm

Country of Origin

Czech Republic

Product details

Three Wire DC, Flush Mountable Inductive Proximity Sensors with Extended Sensing Distance

This range of inductive proximity sensors from Pepperl + Fuchs are for use where a non-contact solution is needed to detect the presence of metal objects. These sensors are designed into a nickel plated brass housing with a PBT sensing face to ensure a level of robustness whilst offering a lower cost alternative to a stainless steel sensor. Even with this range of inductive proximity sensors from P&F being designed with extended sensing distance they can still be mounted 'virtually flush'.

18 mm diameter, 50 mm long threaded barrel
3 Wire DC output
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector

Pepperl + Fuchs