Technical documents
Specifications
Brand
Pepperl + FuchsThread Size
M8
Sensor Technology
Inductive
Detection Range
3 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
5 → 30 V dc
IP Rating
IP67
Length
65mm
Mounting Type
Flush
Housing Material
Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-40°C
Short Circuit Overload Protection
Yes
Depth
12mm
Shielding
Shielded
Maximum Switching Frequency
3.5kHz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+85°C
Switching Frequency
3.5 kHz
Standards Met
CCC Certified, CE Certified, cULus Listed, EN 60947-5-2, EN 60947-5-2/A1, IEC 60947-5-2, IEC 60947-5-2 AMD 1
Country of Origin
Vietnam
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Pepperl + FuchsThread Size
M8
Sensor Technology
Inductive
Detection Range
3 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
5 → 30 V dc
IP Rating
IP67
Length
65mm
Mounting Type
Flush
Housing Material
Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-40°C
Short Circuit Overload Protection
Yes
Depth
12mm
Shielding
Shielded
Maximum Switching Frequency
3.5kHz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+85°C
Switching Frequency
3.5 kHz
Standards Met
CCC Certified, CE Certified, cULus Listed, EN 60947-5-2, EN 60947-5-2/A1, IEC 60947-5-2, IEC 60947-5-2 AMD 1
Country of Origin
Vietnam